Mueller BU-P2854-0 Jack Plug Black 4mm 10pcs Gold Contacts Nylon Isolators

MPN
BU-P2854-0
Brand
Mueller
Order Code
05-4731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.07
10+ £26.05
100+ £25.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Mueller Electric's BU-P2854-0 is a black jack plug available in sets of 10, featuring a 4 mm straight blade connector. This safety jack plug is commonly used in laboratory settings for secure and reliable connections. Its robust design ensures optimal performance in various electrical and testing applications.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Length 31mm
Nominal Current 15A
Temperature Range -50 °C to +120°C
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot