Mueller BU-P2249-C-36 Test Lead BNC Plug 0.92 m RG-58C Coaxial Cable

MPN
BU-P2249-C-36
Brand
Mueller
EAN-13
2050008229253
Order Code
05-4726
Country of Origin
USA
  • Quickly find another product in this range by Cable Length:

View Full Product Range (10)

Discontinued


The Mueller Electric BU-P2249-C-36 test lead features BNC plugs on both ends and is 0.92 metres long. It is designed for reliable signal transmission and is typically used in electronic testing applications. This single piece test lead is ideal for laboratory and field testing equipment.
Cable Length 0.92m
Type Test lead
Colour Black
Type A BNC plug
Type B BNC plug

Trustpilot