Mueller BU-P2249-C-12 Test Lead BNC Plug Black 0.3m 1pc Tin-Plated

MPN
BU-P2249-C-12
Brand
Mueller
EAN-13
2050009201418
Order Code
05-4720
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.63
10+ £19.49
25+ £17.80
50+ £16.89
100+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Mueller Electric BU-P2249-C-12 test lead is a 0.3 m black cable with BNC plugs on both ends. It is ideal for connecting testing equipment in electronics and electrical applications. This test lead is typically used for precise measurement and diagnostic purposes.
Cable Length 0.3m
Type Test lead
Colour Black
Nominal Voltage 500V
Temperature Range Temperature -40°C to +85°C
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot