Mueller BU-P2240-2 Alligator Clip Set Red 54.61mm Crimp/Solder 10-Pack

MPN
BU-P2240-2
Brand
Mueller
EAN-13
2050009201401
Order Code
05-4719
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.41 £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Mueller Electric BU-P2240-2 alligator clip is a red clamp measuring 54.61 mm in length. Manufactured by Mueller Electric, it features durable jaws for secure connections. This versatile clip is typically used in testing, electronics, and laboratory applications.
Type Alligator clip
Size 54.61mm
Insulation Partially insulated
Current Rating 10A
Colour Red
Dim (L x W x H) 54.61 x 6.6 x 12.45 mm
Height 12.45mm
Nominal Voltage 1000V
Width 6.6mm

Reviews

Be the first to submit a review

Trustpilot