Mueller BU-P1825-2 Jack Plug Red 22-18 AWG Polypropylene Beryllium

MPN
BU-P1825-2
Brand
Mueller
Order Code
05-4717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.67
100+ £1.60
500+ £1.50
1000+ £1.41
2000+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Mueller Electric BU-P1825-2 jack plug is a 4 mm red laboratory connector suitable for safety and precision applications. Manufactured with high-quality materials, it is commonly used in electrical testing and measurement environments. This versatile jack plug ensures secure connections in both industrial and laboratory settings.
Insulated Yes
Colour Red
Length 39.30mm
Nominal Current 15A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot