Mueller BU-P1825-0 Jack Plug Black 22-18 AWG Non-Solder 1 Piece

MPN
BU-P1825-0
Brand
Mueller
Order Code
05-4716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.67
100+ £1.60
500+ £1.50
1000+ £1.41
2000+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

The Mueller Electric BU-P1825-0 is a black 4 mm safety jack plug ideal for secure connectivity in laboratory settings. This robust jack connector is designed for ease of use and high performance in electrical testing applications. Typically utilised where reliable and safe connections are paramount, it is suitable for integration within various measurement instruments.
Insulated Yes
Colour Black
Length 39.30mm
Nominal Current 15A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot