Mueller BU-P1269 Jack Plug 4mm Black BNC to Banana Conversion 1pc

MPN
BU-P1269
Brand
Mueller
EAN-13
2050009201371
Order Code
05-4713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.45
10+ £10.03
50+ £9.53
100+ £9.02
200+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Mueller Electric BU-P1269 is a black, 4 mm jack plug designed for secure connectivity. It serves as a reliable safety jack connector, suited for laboratory environments and electrical testing applications. The plug is part of a versatile range of Hirschmann connectors, promoting safety and efficiency in various technical settings.
Connector Type 4mm Plug
Insulated Yes
Colour Black
Pin Ø 4mm
Type Jack plug
Voltage Rating 500V

Reviews

Be the first to submit a review

Trustpilot