Mueller BU-L6-313TIN Tin Plated Uninsulated Ring Terminal 9.525mm Stud 6AWG

MPN
BU-L6-313TIN
Brand
Mueller
Order Code
17-1674
Country of Origin
China

Discontinued


Mueller’s heavy duty cable lug is intended to be crimped or soldered to a 6 AWG wire. The mounting hole is designed to fit a 5/16" stud.
  • Solid copper, tin plated
  • Crimp or solder
  • Length: 37.3mm
  • Width: 14mm
  • Stud ID: 8.4mm
  • Wire ID: 5.8mm
Stud Size 8mm
Maximum Wire Size (mm2) 6AWG
Type Ring

Trustpilot