Mueller BU-L6-250 Copper Uninsulated Ring Terminal 6.35mm Stud 6AWG

MPN
BU-L6-250
Brand
Mueller
Order Code
17-1673
Country of Origin
China

Discontinued


This Mueller heavy duty cable lug is intended to be crimped or soldered to a 6 AWG wire. The mounting hole is designed to fit a 1/4" stud.
  • Solid copper
  • Crimp or solder
  • Length: 37.3mm
  • Width: 14mm
  • Stud ID: 6.9mm
  • Wire ID: 5.8mm
Stud Size 6.4mm
Maximum Wire Size (mm2) 6AWG
Length 37.3mm
Type Ring

Trustpilot