Mueller BU-L00-500TIN Tin Plated Uninsulated Ring Terminal 12.7mm Stud 2/0AWG

MPN
BU-L00-500TIN
Brand
Mueller
Order Code
17-1664
Country of Origin
China

No longer stocked


Mueller’s heavy duty cable lug is intended to be crimped or soldered to a 2/0 AWG wire. The mounting hole is designed to fit a 1/2" stud.
  • Solid copper, tin plated
  • Crimp or solder
  • Length: 52mm
  • Width: 21.1mm
  • Stud ID: 13mm
  • Wire ID: 11.7mm
Stud Size 13mm
Maximum Wire Size (mm2) 2/0AWG
Type Ring

Trustpilot