Mueller BU-L0-500TIN Tin Plated Uninsulated Ring Terminal 12.7mm Stud 1/0AWG

Order Code:

17-1635

Brand: Mueller MPN: BU-L0-500TIN

Discontinued


Mueller’s heavy duty cable lug is intended to be crimped or soldered to a 1/0 AWG wire. The mounting hole is designed to fit a 1/2" stud.
  • Solid copper, tin plated
  • Crimp or solder
  • Length: 46.5mm
  • Width: 18.5mm
Maximum Wire Size (mm2) 1/0AWG
Type Ring

Trustpilot