Mueller BU-65-0 Alligator Clip Black 19mm Max Clamp 85mm Length

MPN
BU-65-0
Brand
Mueller
EAN-13
2050008229185
Order Code
05-4710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.12
10+ £6.91
50+ £6.18
100+ £5.81
200+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Mueller Electric BU-65-0 alligator clip, in black, features a maximum clamping range of 19 mm and measures 85 mm in length. Ideal for secure connections, this clip is commonly used in electrical testing and experimentation setups. It offers reliable functionality for both professional and hobbyist use.
Type Alligator clip
Size 85mm
Insulation Insulated
Current Rating 30A
Colour Black
Dim (L x W x H) 85 x 13 x 35 mm
Height 35mm
Max. clamping range 19mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot