Mueller BU-60TBO Alligator Clip Steel 7.90mm Clamp Range 50mm Length

MPN
BU-60TBO
Brand
Mueller
Order Code
05-4706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.870
50+ £0.863
250+ £0.833
500+ £0.795
1000+ £0.743
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Mueller Electric manufactures the BU-60TBO alligator clip, a steel crocodile clamp with a maximum clamping range of 7.90 mm and a length of 50 mm. This robust alligator clip is designed for secure electrical connections in temporary or permanent setups. It is commonly used in test equipment, laboratory environments, and various electrical engineering applications.
Type Alligator clip
Size 50mm
Insulation Not insulated
Colour Steel
Height 12.40mm
Max. clamping range 7.90mm

Reviews

Be the first to submit a review

Trustpilot