Mueller BU-60S Alligator Clip Steel 7.90mm Clamp Range 50mm Length

MPN
BU-60S
Brand
Mueller
Order Code
05-4705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.634
50+ £0.597
100+ £0.559
200+ £0.527
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

The Mueller Electric BU-60S alligator clip is crafted from steel, featuring a maximum clamping range of 7.90 mm and a length of 50 mm. This robust crocodile clamp is typically used for temporary connections in electrical testing and circuit debugging. Its durable construction ensures reliable performance in various electronics and automotive applications.
Type Alligator clip
Size 50mm
Insulation Not insulated
Colour Steel
Height 12.40mm
Max. clamping range 7.90mm

Reviews

Be the first to submit a review

Trustpilot