Mueller BU-60G Alligator Clip Gold 7.9mm Clamp Range 50mm Length

MPN
BU-60G
Brand
Mueller
Order Code
05-4704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.981
10+ £0.951
50+ £0.889
100+ £0.838
200+ £0.788
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Mueller Electric BU-60G alligator clip is a gold-plated connector with a maximum clamping range of 7.90 mm and a length of 50 mm. Widely used in electronic testing and prototyping, its durable construction ensures reliable performance. This versatile clip is ideal for connecting wires or components in various electrical applications.
Type Alligator clip
Size 50mm
Insulation Not insulated
Colour Gold
Height 12.40mm
Max. clamping range 7.90mm

Reviews

Be the first to submit a review

Trustpilot