Mueller BU-60BLACK Nickel Plated Steel Alligator Clip Black 10A

MPN
BU-60BLACK
Brand
Mueller
Order Code
17-1631
Country of Origin
China

Discontinued


Black nickel plated steel Alligator clip. Compatible with shrouded and unshrouded 4mm banana plugs.
  • Rating: 10A
  • Length: 51mm
  • Jaw opening: 7.8mm
  • Colour: Black
  • Uses insulators BU-62
Type Alligator Clip
Length 51mm
Uses insulators BU-62

Trustpilot