Mueller BU-5454-B-24-0 Test Lead 0.6 m BNC Plug to BNC Plug Black

Order Code:

05-4699

Brand: Mueller MPN: BU-5454-B-24-0 EAN-13: 2050009203184

Discontinued


Mueller Electric BU-5454-B-24-0 test lead features dual BNC plugs and is 0.6 metres long. It is available in black and sold as a single piece. This test lead is typically used for electronic testing and measurement applications.
Cable Length 0.6m
Type Test lead
Colour Black
Nominal Voltage 300V
Type A BNC plug
Type B BNC plug

Trustpilot