Mueller BU-5120-A-4-0 Test Lead 0.1m BNC to Banana Black/Red 1pc

MPN
BU-5120-A-4-0
Brand
Mueller
EAN-13
2050009203160
Order Code
05-4696
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.29
10+ £15.07
50+ £14.69
100+ £13.94
200+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


The Mueller Electric BU-5120-A-4-0 test lead features a BNC plug and a jack plug with a length of 0.1 metres, in black and red. It is typically used for connecting electronic testing equipment and ensuring secure signal transmission. This test lead is suitable for laboratory or field testing applications, providing reliable performance.
Cable Length 0.1m
Nominal Current 5A
Type Test lead
Colour Red/black
Nominal Voltage 300V
Type A BNC plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot