Mueller BU-5050-B-48-0 Test Lead BNC Plug 1.2m Black 1pc

MPN
BU-5050-B-48-0
Brand
Mueller
EAN-13
2050009203139
Order Code
05-4692
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.3m 0.6m 0.9m 1.2m 1.5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.94
10+ £18.78
50+ £17.95
100+ £16.94
200+ £15.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Mueller Electric BU-5050-B-48-0 test lead features dual BNC plugs and is 1.2 metres in length. It is coloured in black and is sold as a single piece. Ideal for use in electrical testing and measurement applications.
Cable Length 1.2m
Type Test lead
Colour Black
Nominal Voltage 500V
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot