Mueller BU-5050-B-36-0 Test Lead BNC Plug 0.9m Black RG-58/U Cable

MPN
BU-5050-B-36-0
Brand
Mueller
EAN-13
2050009203122
Order Code
05-4691
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.3m 0.6m 0.9m 1.2m 1.5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.86
10+ £13.37
25+ £12.70
50+ £11.99
100+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Mueller Electric BU-5050-B-36-0 test lead features BNC plug connectors on both ends and measures 0.9 metres in length, offered in black. It is designed for secure and reliable signal connection in various electronic testing and measurement applications. This test lead is ideal for professionals and hobbyists engaging in routine diagnostics and equipment evaluations.
Cable Length 0.9m
Type Test lead
Colour Black
Nominal Voltage 500V
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot