Mueller BU-5050-B-24-0 Test Lead BNC Plug 0.6m Black 1pc

MPN
BU-5050-B-24-0
Brand
Mueller
EAN-13
2050009203115
Order Code
05-4690
Country of Origin
USA
  • Quickly find another product in this range by Cable Length:

    0.3m 0.6m 0.9m 1.2m 1.5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.78
10+ £12.15
25+ £11.50
50+ £10.86
100+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Mueller Electric's BU-5050-B-24-0 test lead features dual BNC plugs and measures 0.6 meters in length. The lead is black, providing a sleek and professional appearance, and is ideally used for testing and measurement tasks. Typical applications include laboratory and electronic equipment testing.
Cable Length 0.6m
Type Test lead
Colour Black
Nominal Voltage 500V
Type A BNC plug
Type B BNC plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot