Mueller BU-5030-C-24-0 Test Lead BNC 0.6m Black/Red Coaxial Cable

MPN
BU-5030-C-24-0
Brand
Mueller
EAN-13
2050009203092
Order Code
05-4688
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £28.71
10+ £28.50
50+ £28.21
100+ £27.74
200+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mueller Electric BU-5030-C-24-0 test lead is a reliable tool featuring a BNC plug and alligator clips, measuring 0.6 metres in black and red. It is commonly used for connecting electronic testing equipment, ensuring secure and robust connections. Ideal for laboratory and field applications, this test lead is suitable for various diagnostic tasks.
Cable Length 0.6m
Nominal Current 5A
Type Test lead
Colour Red/black
Material PVC
Nominal Voltage 300V
Type A BNC plug
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot