Mueller BU-48C Copper Automotive Crocodile Clip 20A

MPN
BU-48C
Brand
Mueller
Order Code
17-1640
Country of Origin
China

Discontinued


Solid copper automotive Analyser clip,
  • Rating: 20A
  • Length: 50.5mm
  • Jaw opening: 12.7mm
  • Mesh teeth on 3 sides of jaw
  • Crimp or screw connection
  • Uses insulators BU-49
Type Crocodile Clip
Length 50.5mm
Uses insulators BU-49

Trustpilot