Mueller BU-48C Car Terminal Copper Clip 12.70mm Clamp 50.80mm Length

MPN
BU-48C
Brand
Mueller
EAN-13
2050008229130
Order Code
05-4687
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Copper Steel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.29
500+ £1.21
1250+ £1.13
2500+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Mueller Electric BU-48C is an automotive terminal featuring a copper construction with a maximum clamping range of 12.70 mm and a length of 50.80 mm. This alligator clamp is often used for securing connections in automotive and electrical applications. Its robust design ensures reliable performance in challenging environments.
Type Automotive terminal
Colour Copper
Voltage Rating Not Specified
Current Rating 10A
Dim (L x W x H) 50.80 x 9.70 x 15.88 mm
Height 15.88mm
Length 50.80mm
Max. clamping range 12.70mm
Width 9.70mm

Reviews

Be the first to submit a review

Trustpilot