Mueller BU-46X Battery Terminal Miniature Stainless Steel Clip 10 AWG

MPN
BU-46X
Brand
Mueller
EAN-13
2050009203085
Order Code
05-4685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.66
50+ £4.50
100+ £4.31
200+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Mueller Electric BU-46X battery terminal features sturdy construction suitable for reliable connections. It is designed primarily for 9 V battery clips, ensuring a secure fit. Typical applications include use in electronic projects and battery-powered devices.
Type Battery terminal
Colour Stainless Steel
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 74.42 x 14.22 x 50.8 mm
Height 50.8mm
Length 74.42mm
Width 14.22mm

Reviews

Be the first to submit a review

Trustpilot