Mueller BU-46M-2 Red Copper Terminal Anti-Corrosion Durable 1pc

MPN
BU-46M-2
Brand
Mueller
EAN-13
2050009203078
Order Code
05-4684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.07
10+ £3.05
50+ £3.02
100+ £2.99
200+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Mueller Electric BU-46M-2 battery terminal is designed for use with 9 V batteries. It features durable battery clips that ensure a secure connection. This product is typically used in electronic projects requiring reliable power connections.
Type Battery terminal
Colour Red
Voltage Rating Not Specified
Current Rating 75A
Dim (L x W x H) 74.42 x 14.22 x 50.8 mm
Height 50.8mm
Length 74.42mm
Width 14.22mm

Reviews

Be the first to submit a review

Trustpilot