Mueller BU-46C-0L Mini Battery Clip Black Copper 29mm Range 74mm Length

MPN
BU-46C-0L
Brand
Mueller
EAN-13
2050008229093
Order Code
05-4680
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.43
100+ £2.24
500+ £2.19
1000+ £1.99
2000+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Mueller Electric's BU-46C-0L mini battery clip is a black copper alligator clamp with a maximum clamping range of 29 mm and a length of 74 mm. It is typically used for creating temporary electrical connections in various applications. This versatile crocodile clamp is ideal for experimental work in laboratories and educational settings.
Type Mini battery clip
Colour Black
Voltage Rating Not Specified
Current Rating 75A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot