Mueller BU-46C-023Z Mini Battery Clip Copper 29mm Clamp Range 74mm Length

MPN
BU-46C-023Z
Brand
Mueller
EAN-13
2050008229086
Order Code
05-4679
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.15
10+ £2.10
50+ £2.05
100+ £2.00
200+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Mueller Electric BU-46C-023Z is a copper mini battery clip with a maximum clamping range of 29 mm and a length of 74 mm. This alligator clamp is ideal for secure electrical connections in various applications, such as testing and experimentation. Typically used in laboratory settings, it ensures reliable performance and durability.
Type Mini battery clip
Colour Copper
Voltage Rating Not Specified
Current Rating 75A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot