Mueller BU-46C-0 Mini Battery Clip Black Copper 29mm Range 74mm Length

MPN
BU-46C-0
Brand
Mueller
EAN-13
2050008229079
Order Code
05-4678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.42
100+ £2.26
500+ £2.22
1000+ £2.00
2000+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Mueller Electric's BU-46C-0 mini battery clip is a black copper alligator clamp with a maximum clamping range of 29 mm and a length of 74 mm. It is typically used for secure connections to battery terminals or electrical components. This product is ideal for applications requiring a compact and reliable gripping solution.
Type Mini battery clip
Colour Black
Voltage Rating Not Specified
Current Rating 75A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot