Mueller BU-46A-2L Mini Battery Clip Red Copper Clamp Range 29mm Length 74mm

MPN
BU-46A-2L
Brand
Mueller
EAN-13
2050008229062
Order Code
05-4677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.80
100+ £1.70
500+ £1.62
1000+ £1.55
2000+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

Manufactured by Mueller Electric, the BU-46A-2L is a red mini battery clip. It features a copper construction with a maximum clamping range of 29 mm and a length of 74 mm. This clip is commonly used for secure electrical connections in testing and prototyping applications.
Type Mini battery clip
Colour Red
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot