Mueller BU-46A-2 Mini Battery Clip Copper Plated Steel 29mm Clamp

MPN
BU-46A-2
Brand
Mueller
EAN-13
2050008229055
Order Code
05-4676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.25
500+ £1.12
1250+ £1.09
2500+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The Mueller Electric BU-46A-2 mini battery clip is made of copper and comes in red, featuring a maximum clamping range of 29 mm and a length of 74 mm. It is ideal for providing secure connections in electrical testing and temporary circuits. This alligator clamp is commonly used in automotive and electronics applications.
Type Mini battery clip
Colour Red
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 74 x 13 x 51 mm
Height 51mm
Length 74mm
Max. clamping range 29mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot