Mueller BU-45 Pee-Wee Clip Steel Max Clamping 7.90mm Length 39mm

MPN
BU-45
Brand
Mueller
EAN-13
2050008229017
Order Code
05-4672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.638
100+ £0.602
500+ £0.565
1000+ £0.546
2000+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Mueller Electric BU-45 is a steel universal terminal with a maximum clamping range of 7.90 mm and a length of 39 mm. This alligator clamp is ideal for securing electrical connections in various applications such as testing, repair, and assembly. Its robust design makes it suitable for both professional and hobbyist settings.
Type Universal terminal
Size 39mm
Insulation Not insulated
Current Rating 5A
Colour Steel
Dim (L x W x H) 39 x 8.10 x 11.90 mm
Height 11.90mm
Max. clamping range 7.90mm
Width 8.10mm

Reviews

Be the first to submit a review

Trustpilot