Mueller BU-34M Mini Alligator Clamp Copper Corrosion-Resistant 5.60mm

MPN
BU-34M
Brand
Mueller
Order Code
05-4652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.25
10+ £1.17
50+ £1.13
100+ £1.05
200+ £0.987
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Mueller Electric BU-34M is a mini alligator clamp made of copper, offering a maximum clamping range of 5.60 mm and a length of 27.80 mm. Its compact size is ideal for precision applications, such as electronic testing and circuit prototyping. Typical uses include securely connecting small components in electrical and electronic settings.
Type Mini alligator clamp
Size 27.80mm
Insulation Not insulated
Colour Copper
Dim (L x W x H) 27.80 x 5.10 x 7.90 mm
Height 7.90mm
Max. clamping range 5.60mm
Width 5.10mm

Reviews

Be the first to submit a review

Trustpilot