Mueller BU-34 Micro Alligator Clip 5.60mm Clamp Steel 27.80mm Length

MPN
BU-34
Brand
Mueller
EAN-13
2050008228911
Order Code
05-4650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.426
100+ £0.401
500+ £0.396
1000+ £0.389
2000+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 405 in stock

Mueller Electric's BU-34 mini alligator clamp features a steel construction with a maximum clamping range of 5.60 mm and a length of 27.80 mm. This robust crocodile clamp is ideal for electrical testing and temporary wiring tasks. Its compact size makes it perfect for use in tight spaces during diagnostic procedures.
Type Mini alligator clamp
Size 27.80mm
Insulation Not insulated
Current Rating 5A
Colour Steel
Dim (L x W x H) 27.80 x 5.10 x 7.90 mm
Height 7.90mm
Max. clamping range 5.60mm
Width 5.10mm

Reviews

Be the first to submit a review

Trustpilot