Mueller BU-3261410-9 Stackable 4mm Banana Plug Retractable Sheath

MPN
BU-3261410-9
Brand
Mueller
EAN-13
2050009202941
Order Code
05-4645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.77
50+ £6.43
100+ £6.08
200+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Mueller Electric's BU-3261410-9 Jack plug is a white connector designed for secure electrical connections. This jack plug is commonly used in test and measurement applications, ensuring reliable performance. Suitable for both professional and hobbyist use, it provides a robust solution in electronics and circuitry projects.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour White
Height 16.67mm
Length 50.8mm
Nominal Current 45A
Type Jack plug
Voltage Rating 1000V
Width 15.75mm

Reviews

Be the first to submit a review

Trustpilot