Mueller BU-3261410-4 Stackable 4mm Banana Plug Yellow Nylon Retractable

MPN
BU-3261410-4
Brand
Mueller
EAN-13
2050009202910
Order Code
05-4642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.77
50+ £6.43
100+ £6.08
200+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mueller Electric BU-3261410-4 Jack plug is a durable and reliable component designed for electrical testing applications. Featuring a crocodile clamp for secure connections, it is ideal for use in laboratories and electronic repair work. Its yellow colour ensures easy identification and organisation in testing environments.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Yellow
Height 16.67mm
Length 50.8mm
Nominal Current 45A
Type Jack plug
Voltage Rating 1000V
Width 15.75mm

Reviews

Be the first to submit a review

Trustpilot