Mueller BU-3261410-2 Stackable Red 4mm Banana Plug Nylon Sheath Brass

MPN
BU-3261410-2
Brand
Mueller
EAN-13
2050009202903
Order Code
05-4641
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.70
10+ £6.37
50+ £6.04
100+ £5.70
200+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Mueller Electric manufactures the BU-3261410-2 Jack plug, featuring a red colour for easy identification. This robust and reliable jack plug is ideal for use in electrical testing and signal connections. Typically, it connects with crocodile clips or alligator clamps in various testing and measurement applications.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Red
Height 16.67mm
Length 50.8mm
Nominal Current 45A
Type Jack plug
Voltage Rating 1000V
Width 15.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot