Mueller BU-32614-2 Jack Plug Retractable Red Stackable 1000V 18-14 AWG

MPN
BU-32614-2
Brand
Mueller
EAN-13
2050009202958
Order Code
05-4646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.68
50+ £6.35
100+ £5.97
200+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Mueller Electric BU-32614-2 jack plug in red is a durable electrical connector designed for reliable connections. Manufactured by Mueller Electric, it features a robust build suitable for test equipment. Typical applications include laboratory testing and prototyping circuits.
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Red
Height 16.67mm
Length 50.8mm
Nominal Current 20A
Type Jack plug
Voltage Rating 1000V
Width 15.75mm

Reviews

Be the first to submit a review

Trustpilot