Mueller BU-32603-0 Jack Plug Black 4mm Banana Solder 18-14 AWG

MPN
BU-32603-0
Brand
Mueller
Order Code
05-4637
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.18
10+ £6.83
50+ £6.45
100+ £6.08
200+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Mueller Electric BU-32603-0 Jack plug is a black, 4mm straight blade connector designed for secure and reliable connections. It is commonly used in laboratory environments, providing a safe and efficient interface for electronic testing equipment. The safety jack plug is ideal for applications requiring robust and precise electrical connections.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Length 48.50mm
Nominal Current 20A
Type Jack plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot