Mueller BU-32601-2 Adapter Red Connects 2x4mm Banana Sockets Nylon Case

MPN
BU-32601-2
Brand
Mueller
Order Code
05-4636
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.06
10+ £6.77
50+ £6.37
100+ £5.99
200+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Mueller Electric BU-32601-2 adapter is a red, single-piece laboratory connector that features both 2 mm and 4 mm jack sockets. This safety jack plug is commonly used in Hirschmann connectors and applications requiring reliable jack plug receptacles. It is ideal for laboratory environments where secure, insulated connections are necessary.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction In Line
Insulated Yes
Colour Red
Length 64mm
Nominal Current 15A
Type Adapter
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot