Mueller BU-32601-0 Adapter Connects 2x4mm Banana Sockets Black Nickel-Plated

MPN
BU-32601-0
Brand
Mueller
Order Code
05-4635
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.77
10+ £6.43
50+ £6.08
100+ £5.75
200+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Mueller Electric BU-32601-0 Adapter is a black, single-piece laboratory connector. It includes a 4mm safety jack socket and a 2mm straight blade connector for versatile electrical connections. This adapter is typically used in laboratory environments for safe and efficient equipment interfacing.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Length 64mm
Nominal Current 15A
Type Adapter
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot