Mueller BU-32101-0 Adapter Insulated Banana Socket Black 4 mm Plug

MPN
BU-32101-0
Brand
Mueller
Order Code
05-4633
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.58
50+ £5.50
100+ £5.22
200+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Mueller Electric BU-32101-0 Adapter is a black laboratory connector featuring both 2 mm and 4 mm jack sockets. Known for its reliability, this safety jack plug is ideal for various electrical testing and measurement applications. Commonly used in laboratory settings, it facilitates secure connections between different measurement devices and circuits.
Connector Type Adapter
Plug / Socket Socket
Mounting Direction In Line
Insulated Yes
Colour Black
Length 66.30mm
Nominal Current 20A
Type Adapter
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot