Mueller BU-3110410-2 Jack Plug Red Fully Insulated Stackable 4mm

MPN
BU-3110410-2
Brand
Mueller
Order Code
05-4628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.64
10+ £7.49
50+ £7.20
100+ £6.75
200+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Mueller Electric's BU-3110410-2 is a red safety jack plug suitable for laboratory connector applications. This 4 mm jack is ideal for safe and secure electrical connections. Frequently used in test and measurement setups, it ensures high-quality performance and durability.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction In Line
Insulated Yes
Colour Red
Length 53mm
Nominal Current 32A
Type Jack plug
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot