Mueller BU-2929-M-39-2 Test Lead 0.99m Red 4mm Stackable Banana Plugs

MPN
BU-2929-M-39-2
Brand
Mueller
EAN-13
2050009202842
Order Code
05-4623
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.73
10+ £16.21
50+ £15.90
100+ £15.03
200+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Mueller Electric's BU-2929-M-39-2 test lead features dual 4 mm jacks and is 0.99 m long. This red test lead is ideal for connecting electrical testing equipment with precision. Typical applications include use in laboratories, workshops, and electronics testing environments for accurate measurements.
Cable Length 0.99m
Nominal Current 20A
Type Test lead
Colour Red
Nominal Voltage 3000V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot