Mueller BU-2929-M-39-0 Test Lead 4mm Jacks Black 0.99m Silicone

MPN
BU-2929-M-39-0
Brand
Mueller
EAN-13
2050009202835
Order Code
05-4622
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.75
10+ £16.13
50+ £15.86
100+ £14.94
200+ £14.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Mueller Electric test lead BU-2929-M-39-0 features a 4 mm jack on both ends for secure connections and has a length of 0.99 metres. This black test lead is designed for reliable electrical testing and measurements. It is ideal for use in laboratories, educational settings, and light industrial applications.
Cable Length 0.99m
Nominal Current 20A
Type Test lead
Colour Black
Nominal Voltage 3000V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot