Mueller BU-2929-M-20-0 Test Lead Black 0.5m 4mm Stackable Plugs

MPN
BU-2929-M-20-0
Brand
Mueller
EAN-13
2050009202811
Order Code
05-4620
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.02
10+ £11.86
50+ £11.62
100+ £11.03
200+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Mueller Electric's BU-2929-M-20-0 test lead features dual 4 mm jacks and measures 0.5 m in length, with a black insulated coating. It is ideal for connecting electrical instruments and enabling precise measurements in laboratory and workshop settings. The robust design ensures reliable performance for testing and troubleshooting circuits.
Cable Length 0.5m
Nominal Current 20A
Type Test lead
Colour Black
Nominal Voltage 3000V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot