Mueller BU-2929-M-10-2 Test Lead 0.25m Red 4mm Stackable Plugs

MPN
BU-2929-M-10-2
Brand
Mueller
EAN-13
2050009202804
Order Code
05-4619
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.00
10+ £9.94
50+ £9.86
100+ £9.65
200+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Mueller Electric's BU-2929-M-10-2 test lead features dual 4 mm jacks and is 0.25 m in length, with a red colour. This test lead is typically used for electrical testing and measurement applications. It is ideal for use in laboratories or electronic repair work.
Cable Length 0.25m
Nominal Current 20A
Type Test lead
Colour Red
Nominal Voltage 3000V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot