Mueller BU-27X Alligator Clip Stainless Steel 16mm Clamp Range 61.9mm

MPN
BU-27X
Brand
Mueller
Order Code
05-4615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.87
10+ £1.85
50+ £1.83
100+ £1.77
200+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Mueller Electric BU-27X alligator clip is made from stainless steel and has a maximum clamping range of 16 mm with a length of 61.90 mm. This durable clip is ideal for electrical testing and temporary connections. It is commonly used in laboratory settings and electronic prototyping.
Type Alligator clip
Size 61.90mm
Insulation Not insulated
Colour Stainless steel
Dim (L x W) 61.90 mm x 17.50 mm
Max. clamping range 16mm
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot