Mueller BU-27CGW Universal Terminal Copper Clamp 16mm 61.90mm 1pc

MPN
BU-27CGW
Brand
Mueller
EAN-13
2050008228287
Order Code
05-4614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.11
50+ £2.07
250+ £1.99
500+ £1.95
1000+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 46 in stockContact us for additional availability

Mueller Electric manufactures the BU-27CGW Universal Terminal, an alligator clamp with a copper material and a maximum clamping range of 16 mm. Measuring 61.90 mm in length, this product is suitable for applications requiring secure electrical connections. Common uses include laboratory testing and electrical equipment maintenance.
Type Universal terminal
Size 61.90mm
Insulation Not insulated
Current Rating 40A
Colour Copper
Dim (L x W x H) 61.90 x 17.50 x 18.30 mm
Height 18.30mm
Max. clamping range 16mm
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot