Mueller BU-27C Universal Copper Terminal 16mm Clamp 61.9mm Length

MPN
BU-27C
Brand
Mueller
EAN-13
2050008228263
Order Code
05-4612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.98
50+ £1.96
250+ £1.86
500+ £1.74
1000+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Mueller Electric BU-27C is a copper alligator clamp, offering a maximum clamping range of 16 mm and a length of 61.90 mm. This universal terminal is typically used for secure electrical connections in various applications. Its robust design ensures reliable performance in both professional and hobbyist settings.
Type Universal terminal
Size 61.90mm
Insulation Not insulated
Current Rating 40A
Colour Copper
Dim (L x W x H) 61.90 x 17.50 x 17.30 mm
Height 17.30mm
Max. clamping range 16mm
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot